
SWPA3015S3R3MT | |
|---|---|
DigiKey Part Number | 3442-SWPA3015S3R3MTTR-ND - Tape & Reel (TR) 3442-SWPA3015S3R3MTCT-ND - Cut Tape (CT) 3442-SWPA3015S3R3MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWPA3015S3R3MT |
Description | FIXED IND 3.3UH 1.36A 104 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.36 A 104mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.81A | |
Shielding | Shielded | |
DC Resistance (DCR) | 104mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 68MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.18400 | £1.84 |
| 100 | £0.15110 | £15.11 |
| 1,000 | £0.12424 | £124.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11714 | £234.28 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

