Similar
Similar
Similar

SWPA3012S2R2NT | |
|---|---|
DigiKey Part Number | 3442-SWPA3012S2R2NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWPA3012S2R2NT |
Description | FIXED IND 2.2UH 1.55A 98 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.55 A 98mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 98mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 84MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWVF003030122R2M00 | Pulse Electronics | 2,000 | 553-BWVF003030122R2M00CT-ND | £0.18000 | Similar |
| BWVF003030122R2T00 | Pulse Electronics | 0 | 553-BWVF003030122R2T00TR-ND | £0.09391 | Similar |
| SDCL1V3012-2R2M-R | Eaton - Electronics Division | 7,773 | 283-SDCL1V3012-2R2M-RCT-ND | £0.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11486 | £229.72 |
| Unit Price without VAT: | £0.11486 |
|---|---|
| Unit Price with VAT: | £0.13783 |



