SPH252010H100MT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: £0.09615
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: £0.09615
Datasheet
10 µH Shielded Drum Core, Wirewound Inductor 670 mA 584mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPH252010H100MT

DigiKey Part Number
3442-SPH252010H100MTTR-ND - Tape & Reel (TR)
3442-SPH252010H100MTCT-ND - Cut Tape (CT)
3442-SPH252010H100MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPH252010H100MT
Description
FIXED IND 10UH 670MA 584 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 670 mA 584mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Shielded
DC Resistance (DCR)
584mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.26000£0.26
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.11975£239.50
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200