
SLFT21-2R450G-07T | |
|---|---|
DigiKey Part Number | 3442-SLFT21-2R450G-07TTR-ND - Tape & Reel (TR) 3442-SLFT21-2R450G-07TCT-ND - Cut Tape (CT) 3442-SLFT21-2R450G-07TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLFT21-2R450G-07T |
Description | MULTILAYER TRIPLEXER, 1560~1606/ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 1.56GHz ~ 1.606GHz / 5.95GHz ~ 4.9GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Triplexer | |
Frequency Bands (Low / High) | 1.56GHz ~ 1.606GHz / 5.95GHz ~ 4.9GHz | |
Low Band Attenuation (min / max dB) | - / 13.00dB | |
High Band Attenuation (min / max dB) | - / 24.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.27985 | £1,119.40 |
| 8,000 | £0.26896 | £2,151.68 |
| 12,000 | £0.26288 | £3,154.56 |
| 20,000 | £0.25552 | £5,110.40 |
| 28,000 | £0.25084 | £7,023.52 |
| Unit Price without VAT: | £0.27985 |
|---|---|
| Unit Price with VAT: | £0.33582 |

