
SLFT21-2R450G-02T | |
|---|---|
DigiKey Part Number | 3442-SLFT21-2R450G-02TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLFT21-2R450G-02T |
Description | TRIPLEXER 1560-1610MHZ/2400-2500 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 1.56GHz ~ 1.61GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Triplexer | |
Frequency Bands (Low / High) | 1.56GHz ~ 1.61GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | 15.00dB / - | |
High Band Attenuation (min / max dB) | 10.00dB / 25.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.16839 | £673.56 |
| Unit Price without VAT: | £0.16839 |
|---|---|
| Unit Price with VAT: | £0.20207 |

