
SLFL21-0R960G-S31TF | |
|---|---|
DigiKey Part Number | 3442-SLFL21-0R960G-S31TFTR-ND - Tape & Reel (TR) 3442-SLFL21-0R960G-S31TFCT-ND - Cut Tape (CT) 3442-SLFL21-0R960G-S31TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLFL21-0R960G-S31TF |
Description | RF FILTER LOW PASS 960MHZ 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 960MHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0603 (1608 Metric) |
Category | Filter Type Low Pass |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | Mounting Type Surface Mount |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Part Status Active | Height (Max) 0.041" (1.05mm) |
Frequency 960MHz Center |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.23575 | £943.00 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

