
SLFL15-2R700G-20TF | |
|---|---|
DigiKey Part Number | 3442-SLFL15-2R700G-20TFTR-ND - Tape & Reel (TR) 3442-SLFL15-2R700G-20TFCT-ND - Cut Tape (CT) 3442-SLFL15-2R700G-20TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLFL15-2R700G-20TF |
Description | RF FILTER LOW PASS 2.7GHZ 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7GHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.7GHz Center | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.017" (0.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.12073 | £1,207.30 |
| Unit Price without VAT: | £0.12073 |
|---|---|
| Unit Price with VAT: | £0.14488 |

