
SLFD21-5R950G-12T | |
|---|---|
DigiKey Part Number | 3442-SLFD21-5R950G-12TTR-ND - Tape & Reel (TR) 3442-SLFD21-5R950G-12TCT-ND - Cut Tape (CT) 3442-SLFD21-5R950G-12TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLFD21-5R950G-12T |
Description | MULTILAYER DIPLEXER, 2400~2500/5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | - | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.41300 | £4.13 |
| 25 | £0.38960 | £9.74 |
| 100 | £0.35680 | £35.68 |
| 250 | £0.33696 | £84.24 |
| 500 | £0.32294 | £161.47 |
| 1,000 | £0.30971 | £309.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.28544 | £1,141.76 |
| 8,000 | £0.27434 | £2,194.72 |
| 12,000 | £0.26814 | £3,217.68 |
| 20,000 | £0.26063 | £5,212.60 |
| 28,000 | £0.25586 | £7,164.08 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

