
SLFD18-2R450G-22T | |
|---|---|
DigiKey Part Number | 3442-SLFD18-2R450G-22TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLFD18-2R450G-22T |
Description | DIPLEXER FOR 1570-1610MHZ/2400-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 1.57GHz ~ 1.61GHz / 2.4GHz ~ 2.5GHz 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 1.57GHz ~ 1.61GHz / 2.4GHz ~ 2.5GHz | |
Low Band Attenuation (min / max dB) | 22.00dB / - | |
High Band Attenuation (min / max dB) | 20.00dB / - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.14241 | £569.64 |
| 8,000 | £0.13671 | £1,093.68 |
| 12,000 | £0.13352 | £1,602.24 |
| 20,000 | £0.12966 | £2,593.20 |
| 28,000 | £0.12721 | £3,561.88 |
| 40,000 | £0.12468 | £4,987.20 |
| Unit Price without VAT: | £0.14241 |
|---|---|
| Unit Price with VAT: | £0.17089 |

