
SLFB21-2R450G-33TF | |
|---|---|
DigiKey Part Number | 3442-SLFB21-2R450G-33TFTR-ND - Tape & Reel (TR) 3442-SLFB21-2R450G-33TFCT-ND - Cut Tape (CT) 3442-SLFB21-2R450G-33TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLFB21-2R450G-33TF |
Description | RF FILTER BAND PASS 2.45GHZ 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.9dB 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.23293 | £931.72 |
| Unit Price without VAT: | £0.23293 |
|---|---|
| Unit Price with VAT: | £0.27952 |

