
SLDA72-0R900G-31TF | |
|---|---|
DigiKey Part Number | 3442-SLDA72-0R900G-31TFTR-ND - Tape & Reel (TR) 3442-SLDA72-0R900G-31TFCT-ND - Cut Tape (CT) 3442-SLDA72-0R900G-31TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLDA72-0R900G-31TF |
Description | MULTILAYER LTCC ANTENNA, 858~928 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Frequency Group | - | |
Frequency (Center/Band) | 900MHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.7dBi | |
Power - Max | 3 W | |
Features | LNA, Filter | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | Bluetooth, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.47000 | £1.47 |
| 10 | £1.08600 | £10.86 |
| 25 | £0.99000 | £24.75 |
| 100 | £0.88350 | £88.35 |
| 250 | £0.83272 | £208.18 |
| 500 | £0.80214 | £401.07 |
| 1,000 | £0.77695 | £776.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.73918 | £2,956.72 |
| 8,000 | £0.72514 | £5,801.12 |
| Unit Price without VAT: | £1.47000 |
|---|---|
| Unit Price with VAT: | £1.76400 |

