
SLBL18-2R500G-05-S31T | |
|---|---|
DigiKey Part Number | 3442-SLBL18-2R500G-05-S31TTR-ND - Tape & Reel (TR) 3442-SLBL18-2R500G-05-S31TCT-ND - Cut Tape (CT) 3442-SLBL18-2R500G-05-S31TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLBL18-2R500G-05-S31T |
Description | MULTILAYER LTCC BALUN, 2400~2500 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.3GHz ~ 2.7GHz 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.3GHz ~ 2.7GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10 | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | - | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.24900 | £2.49 |
| 25 | £0.23960 | £5.99 |
| 50 | £0.23240 | £11.62 |
| 100 | £0.22560 | £22.56 |
| 250 | £0.21692 | £54.23 |
| 500 | £0.21048 | £105.24 |
| 1,000 | £0.20418 | £204.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.19202 | £768.08 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

