
SDWL1608CPR39GSTF | |
|---|---|
DigiKey Part Number | 3442-SDWL1608CPR39GSTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDWL1608CPR39GSTF |
Description | FIXED IND 390NH 170MA 4.77 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Drum Core, Wirewound Inductor 170 mA 4.77Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 4.77Ohm Max |
Mfr | Q @ Freq 47 @ 250MHz |
Series | Frequency - Self Resonant 880MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±2% | Size / Dimension 0.067" L x 0.043" W (1.70mm x 1.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.043" (1.10mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09580 | £287.40 |
| Unit Price without VAT: | £0.09580 |
|---|---|
| Unit Price with VAT: | £0.11496 |

