
SDWL1608C8N7CSTFM01 | |
|---|---|
DigiKey Part Number | 3442-SDWL1608C8N7CSTFM01TR-ND - Tape & Reel (TR) 3442-SDWL1608C8N7CSTFM01CT-ND - Cut Tape (CT) 3442-SDWL1608C8N7CSTFM01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDWL1608C8N7CSTFM01 |
Description | FIXED IND 8.7NH 650MA 110 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.7 nH Unshielded Drum Core, Wirewound Inductor 650 mA 110mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.035" W (1.60mm x 0.90mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.11800 | £1.18 |
| 100 | £0.09720 | £9.72 |
| 1,000 | £0.07990 | £79.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07278 | £218.34 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

