Parametric Equivalent

SDV1608H260C100NPTF | |
|---|---|
DigiKey Part Number | 3442-SDV1608H260C100NPTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDV1608H260C100NPTF |
Description | VARISTOR 34.5V 2A 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 2 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 18.4 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 38 V | |
Current - Surge | 2 A | |
Energy | 0.005J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 10 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04131 | £165.24 |
| Unit Price without VAT: | £0.04131 |
|---|---|
| Unit Price with VAT: | £0.04957 |


