NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDNT1608X103H3450HTF

DigiKey Part Number
3442-SDNT1608X103H3450HTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDNT1608X103H3450HTF
Description
THERM NTC 10KOMH 3450K 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±3%
B Value Tolerance
±3%
B0/50
-
B25/50
3450K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03176£127.04
Manufacturers Standard Package
Unit Price without VAT:£0.03176
Unit Price with VAT:£0.03811