
SDNT0603C682H3380FTF | |
|---|---|
DigiKey Part Number | 3442-SDNT0603C682H3380FTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDNT0603C682H3380FTF |
Description | THERM NTC 6.8KOMH 3380K 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 6.8k 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 6.8k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02228 | £334.20 |
| Unit Price without VAT: | £0.02228 |
|---|---|
| Unit Price with VAT: | £0.02674 |

