NTC Thermistor 2.2k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDNT0603C222F3500HTF

DigiKey Part Number
3442-SDNT0603C222F3500HTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDNT0603C222F3500HTF
Description
THERM NTC 2.2KOMH 3500K 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2.2k 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
2.2k
Resistance Tolerance
±1%
B Value Tolerance
±3%
B0/50
-
B25/50
3500K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.02228£334.20
Manufacturers Standard Package
Unit Price without VAT:£0.02228
Unit Price with VAT:£0.02674