
SDFL1608P1R8MTF | |
|---|---|
DigiKey Part Number | 3442-SDFL1608P1R8MTFTR-ND - Tape & Reel (TR) 3442-SDFL1608P1R8MTFCT-ND - Cut Tape (CT) 3442-SDFL1608P1R8MTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDFL1608P1R8MTF |
Description | FIXED IND 1.8UH 25MA 950 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Multilayer Inductor 25 mA 950mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 950mOhm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05100 | £0.51 |
| 100 | £0.04220 | £4.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03085 | £123.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

