
SDFL1005QR39KTF | |
|---|---|
DigiKey Part Number | 3442-SDFL1005QR39KTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDFL1005QR39KTF |
Description | FIXED IND 390NH 15MA 600 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 nH Shielded Multilayer Inductor 15 mA 600mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 20 @ 10MHz | |
Frequency - Self Resonant | 85MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01956 | £195.60 |
| Unit Price without VAT: | £0.01956 |
|---|---|
| Unit Price with VAT: | £0.02347 |

