
SDFL1005Q3R3KTF | |
|---|---|
DigiKey Part Number | 3442-SDFL1005Q3R3KTFTR-ND - Tape & Reel (TR) 3442-SDFL1005Q3R3KTFCT-ND - Cut Tape (CT) 3442-SDFL1005Q3R3KTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDFL1005Q3R3KTF |
Description | FIXED IND 3.3UH 10MA 2.7 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 10 mA 2.7Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.7Ohm Max | |
Q @ Freq | 20 @ 10MHz | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04700 | £0.47 |
| 100 | £0.03880 | £3.88 |
| 1,000 | £0.03187 | £31.87 |
| 5,000 | £0.02780 | £139.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02621 | £262.10 |
| 20,000 | £0.02471 | £494.20 |
| 30,000 | £0.02388 | £716.40 |
| 50,000 | £0.02287 | £1,143.50 |
| 70,000 | £0.02223 | £1,556.10 |
| 100,000 | £0.02157 | £2,157.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

