
SDCL1005C12NJTDF | |
|---|---|
DigiKey Part Number | 3442-SDCL1005C12NJTDFTR-ND - Tape & Reel (TR) 3442-SDCL1005C12NJTDFCT-ND - Cut Tape (CT) 3442-SDCL1005C12NJTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1005C12NJTDF |
Description | FIXED IND 12NH 300MA 500 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Multilayer Inductor 300 mA 500mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01192 | £119.20 |
| Unit Price without VAT: | £0.01192 |
|---|---|
| Unit Price with VAT: | £0.01430 |

