
SDCL0603Q0N6BT02B03 | |
|---|---|
DigiKey Part Number | 3442-SDCL0603Q0N6BT02B03TR-ND - Tape & Reel (TR) 3442-SDCL0603Q0N6BT02B03CT-ND - Cut Tape (CT) 3442-SDCL0603Q0N6BT02B03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL0603Q0N6BT02B03 |
Description | FIXED IND 0.6NH 850MA 60 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.6 nH Unshielded Multilayer Inductor 850 mA 60mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 60mOhm Max |
Mfr | Q @ Freq 13 @ 500MHz |
Series | Frequency - Self Resonant 20GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01900 | £0.19 |
| 100 | £0.01570 | £1.57 |
| 1,000 | £0.01292 | £12.92 |
| 5,000 | £0.01126 | £56.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01026 | £153.90 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

