
MWSD1005C17NGTM81 | |
|---|---|
DigiKey Part Number | 3442-MWSD1005C17NGTM81TR-ND - Tape & Reel (TR) 3442-MWSD1005C17NGTM81CT-ND - Cut Tape (CT) 3442-MWSD1005C17NGTM81DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSD1005C17NGTM81 |
Description | FIXED IND 17NH 1A 130 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 nH Unshielded Drum Core, Wirewound Inductor 1 A 130mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 31 @ 250MHz | |
Frequency - Self Resonant | 5.2GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.043" L x 0.024" W (1.10mm x 0.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.09900 | £0.99 |
| 100 | £0.08170 | £8.17 |
| 1,000 | £0.06718 | £67.18 |
| 5,000 | £0.05860 | £293.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05526 | £552.60 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

