
MWSA1206S-100MT | |
|---|---|
DigiKey Part Number | 3442-MWSA1206S-100MTTR-ND - Tape & Reel (TR) 3442-MWSA1206S-100MTCT-ND - Cut Tape (CT) 3442-MWSA1206S-100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA1206S-100MT |
Description | FIXED IND 10UH 10A 20.7 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 10 A 20.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MWSA1206S-100MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 10 | £0.89400 | £8.94 |
| 100 | £0.73530 | £73.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.64142 | £320.71 |
| 1,000 | £0.60486 | £604.86 |
| 1,500 | £0.58447 | £876.71 |
| 2,500 | £0.55978 | £1,399.45 |
| 3,500 | £0.54411 | £1,904.38 |
| 5,000 | £0.52799 | £2,639.95 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |

