
MWSA1204S-220MT | |
|---|---|
DigiKey Part Number | 3442-MWSA1204S-220MTTR-ND - Tape & Reel (TR) 3442-MWSA1204S-220MTCT-ND - Cut Tape (CT) 3442-MWSA1204S-220MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA1204S-220MT |
Description | FIXED IND 22UH 4.5A 51 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 4.5 A 51mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 51mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.504" W (13.45mm x 12.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.61676 | £308.38 |
| Unit Price without VAT: | £0.61676 |
|---|---|
| Unit Price with VAT: | £0.74011 |

