
MWSA0518S-1R0MT | |
|---|---|
DigiKey Part Number | 3442-MWSA0518S-1R0MTTR-ND - Tape & Reel (TR) 3442-MWSA0518S-1R0MTCT-ND - Cut Tape (CT) 3442-MWSA0518S-1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA0518S-1R0MT |
Description | FIXED IND 1UH 8A 17 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 8 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.51800 | £5.18 |
| 100 | £0.42610 | £42.61 |
| 1,000 | £0.35049 | £350.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.33051 | £661.02 |
| 4,000 | £0.31169 | £1,246.76 |
| 6,000 | £0.30120 | £1,807.20 |
| 10,000 | £0.28850 | £2,885.00 |
| 14,000 | £0.28043 | £3,926.02 |
| 20,000 | £0.27788 | £5,557.60 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

