
MWSA0503S-1R2MT | |
|---|---|
DigiKey Part Number | 3442-MWSA0503S-1R2MTTR-ND - Tape & Reel (TR) 3442-MWSA0503S-1R2MTCT-ND - Cut Tape (CT) 3442-MWSA0503S-1R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA0503S-1R2MT |
Description | FIXED IND 1.2UH 8.5A 16 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 8.5 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MWSA0503S-1R2MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.49800 | £4.98 |
| 100 | £0.40970 | £40.97 |
| 1,000 | £0.33701 | £337.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.31780 | £635.60 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

