4.7 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 186mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWLB0401S-4R7MT

DigiKey Part Number
3442-MWLB0401S-4R7MTTR-ND - Tape & Reel (TR)
3442-MWLB0401S-4R7MTCT-ND - Cut Tape (CT)
3442-MWLB0401S-4R7MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MWLB0401S-4R7MT
Description
FIXED IND 4.7UH 1.4A 186 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 186mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Unshielded
DC Resistance (DCR)
186mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,997
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.79000£0.79
10£0.64500£6.45
100£0.53080£53.08
1,000£0.43663£436.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.39788£1,193.64
Manufacturers Standard Package
Unit Price without VAT:£0.79000
Unit Price with VAT:£0.94800