
MWLB0401S-2R2MT | |
|---|---|
DigiKey Part Number | 3442-MWLB0401S-2R2MTTR-ND - Tape & Reel (TR) 3442-MWLB0401S-2R2MTCT-ND - Cut Tape (CT) 3442-MWLB0401S-2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWLB0401S-2R2MT |
Description | FIXED IND 2.2UH 2.6A 100 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.64500 | £6.45 |
| 100 | £0.53080 | £53.08 |
| 1,000 | £0.43663 | £436.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.39788 | £1,193.64 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

