2.8 nH Unshielded Multilayer Inductor 360 mA 400mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HQ0402H2N8BT01

DigiKey Part Number
3442-HQ0402H2N8BT01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HQ0402H2N8BT01
Description
FIXED IND 2.8NH 360MA 400 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.8 nH Unshielded Multilayer Inductor 360 mA 400mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
11 @ 500MHz
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
01005
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.009" (0.22mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.02320£464.00
Manufacturers Standard Package
Unit Price without VAT:£0.02320
Unit Price with VAT:£0.02784