
GZ1005D800TF | |
|---|---|
DigiKey Part Number | 3442-GZ1005D800TFTR-ND - Tape & Reel (TR) 3442-GZ1005D800TFCT-ND - Cut Tape (CT) 3442-GZ1005D800TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1005D800TF |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 25 | £0.02600 | £0.65 |
| 50 | £0.02360 | £1.18 |
| 100 | £0.02110 | £2.11 |
| 250 | £0.01824 | £4.56 |
| 500 | £0.01628 | £8.14 |
| 1,000 | £0.01446 | £14.46 |
| 5,000 | £0.01075 | £53.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00933 | £93.30 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

