
GZ1005D301CTF | |
|---|---|
DigiKey Part Number | 3442-GZ1005D301CTFTR-ND - Tape & Reel (TR) 3442-GZ1005D301CTFCT-ND - Cut Tape (CT) 3442-GZ1005D301CTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1005D301CTF |
Description | FERRITE BEAD 300 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 380mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 380mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03100 | £0.31 |
| 25 | £0.02640 | £0.66 |
| 50 | £0.02380 | £1.19 |
| 100 | £0.02130 | £2.13 |
| 250 | £0.01844 | £4.61 |
| 500 | £0.01644 | £8.22 |
| 1,000 | £0.01460 | £14.60 |
| 5,000 | £0.01085 | £54.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00942 | £94.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

