GZ0603D800CTF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 21,613
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,000
Unit Price: £0.07000
Datasheet

Parametric Equivalent


TDK
In Stock: 32,700
Unit Price: £0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 14,990
Unit Price: £0.07000
Datasheet
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GZ0603D800CTF

DigiKey Part Number
3442-GZ0603D800CTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GZ0603D800CTF
Description
FERRITE BEAD 80 OHM 0201 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
400mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.014" (0.35mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.01459£218.85
Manufacturers Standard Package
Unit Price without VAT:£0.01459
Unit Price with VAT:£0.01751