
ZMM3V0 | |
|---|---|
DigiKey Part Number | 5399-ZMM3V0TR-ND - Tape & Reel (TR) 5399-ZMM3V0CT-ND - Cut Tape (CT) 5399-ZMM3V0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM3V0 |
Description | INDEPENDENT TYPE 2.8V~3.2V 500MW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±6.67% Surface Mount LL-34 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.67% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LL-34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01900 | £0.19 |
| 100 | £0.01170 | £1.17 |
| 500 | £0.00832 | £4.16 |
| 1,000 | £0.00719 | £7.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.00596 | £14.90 |
| 5,000 | £0.00519 | £25.95 |
| 7,500 | £0.00480 | £36.00 |
| 12,500 | £0.00436 | £54.50 |
| 17,500 | £0.00409 | £71.58 |
| 25,000 | £0.00384 | £96.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

