


SS8550W | |
|---|---|
DigiKey Part Number | 5399-SS8550WTR-ND - Tape & Reel (TR) 5399-SS8550WCT-ND - Cut Tape (CT) 5399-SS8550WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8550W |
Description | 25V 200MW 200@100MA,1V 1.5A PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 1.5 A 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02600 | £0.26 |
| 100 | £0.01590 | £1.59 |
| 500 | £0.01130 | £5.65 |
| 1,000 | £0.00980 | £9.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.00788 | £23.64 |
| 6,000 | £0.00690 | £41.40 |
| 9,000 | £0.00640 | £57.60 |
| 15,000 | £0.00584 | £87.60 |
| 21,000 | £0.00550 | £115.50 |
| 30,000 | £0.00518 | £155.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

