58.1V Clamp 3.44A Ipp Tvs Diode Surface Mount SOD-123F (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF36CA

DigiKey Part Number
5399-SMF36CATR-ND - Tape & Reel (TR)
5399-SMF36CACT-ND - Cut Tape (CT)
5399-SMF36CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF36CA
Description
3.5A 58.1V 40V 36V SOD-123FL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
58.1V Clamp 3.44A Ipp Tvs Diode Surface Mount SOD-123F (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
3.44A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,745
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03600£0.36
100£0.02190£2.19
500£0.01566£7.83
1,000£0.01363£13.63
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.01100£33.00
6,000£0.00967£58.02
9,000£0.00899£80.91
15,000£0.00822£123.30
21,000£0.00776£162.96
30,000£0.00732£219.60
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400