
SMAJ6.5A | |
|---|---|
DigiKey Part Number | 5399-SMAJ6.5ATR-ND - Tape & Reel (TR) 5399-SMAJ6.5ACT-ND - Cut Tape (CT) 5399-SMAJ6.5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.5A |
Description | 7.22V6.5V 11.2V 400W 35.7ASMA(DO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10600 | £1.06 |
| 100 | £0.06570 | £6.57 |
| 500 | £0.04804 | £24.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £0.03815 | £68.67 |
| 3,600 | £0.03396 | £122.26 |
| 5,400 | £0.03181 | £171.77 |
| 9,000 | £0.02940 | £264.60 |
| 12,600 | £0.02798 | £352.55 |
| 18,000 | £0.02659 | £478.62 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

