
SMAJ40A | |
|---|---|
DigiKey Part Number | 5399-SMAJ40ATR-ND - Tape & Reel (TR) 5399-SMAJ40ACT-ND - Cut Tape (CT) 5399-SMAJ40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40A |
Description | 40V 44.4V 64.5V 6.2A 400WSMA(DO- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06400 | £0.64 |
| 100 | £0.03980 | £3.98 |
| 500 | £0.02872 | £14.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £0.02252 | £40.54 |
| 3,600 | £0.01989 | £71.60 |
| 5,400 | £0.01854 | £100.12 |
| 9,000 | £0.01702 | £153.18 |
| 12,600 | £0.01612 | £203.11 |
| 18,000 | £0.01525 | £274.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

