
SMAJ26A | |
|---|---|
DigiKey Part Number | 5399-SMAJ26ATR-ND - Tape & Reel (TR) 5399-SMAJ26ACT-ND - Cut Tape (CT) 5399-SMAJ26ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ26A |
Description | 42.1V 26V 400W 9.5A 28.9VSMA(DO- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10400 | £1.04 |
| 100 | £0.06480 | £6.48 |
| 500 | £0.04740 | £23.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £0.03762 | £67.72 |
| 3,600 | £0.03348 | £120.53 |
| 5,400 | £0.03136 | £169.34 |
| 9,000 | £0.02898 | £260.82 |
| 12,600 | £0.02757 | £347.38 |
| 18,000 | £0.02620 | £471.60 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

