Zener Diode 3.3 V 300 mW ±6.06% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 300 mW ±6.06% Surface Mount SOD-323
SOD-323

MM3Z3V3

DigiKey Part Number
5399-MM3Z3V3TR-ND - Tape & Reel (TR)
5399-MM3Z3V3CT-ND - Cut Tape (CT)
5399-MM3Z3V3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z3V3
Description
INDEPENDENT TYPE 300MW 3.1V~3.5V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 300 mW ±6.06% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.06%
Power - Max
300 mW
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.05300£0.53
100£0.03260£3.26
500£0.02348£11.74
1,000£0.02049£20.49
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.01667£50.01
6,000£0.01474£88.44
9,000£0.01375£123.75
15,000£0.01264£189.60
21,000£0.01198£251.58
30,000£0.01134£340.20
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800