Diode 600 V 5A Surface Mount SMBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES5JBF

DigiKey Part Number
5399-ES5JBFTR-ND - Tape & Reel (TR)
5399-ES5JBFCT-ND - Cut Tape (CT)
5399-ES5JBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES5JBF
Description
DIODE STANDARD 600V 5A SMBF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 600 V 5A Surface Mount SMBF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
95pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SMBF
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.09900£0.99
100£0.06160£6.16
500£0.04496£22.48
1,000£0.03955£39.55
2,000£0.03499£69.98
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.03003£150.15
10,000£0.02696£269.60
15,000£0.02539£380.85
25,000£0.02363£590.75
35,000£0.02259£790.65
50,000£0.02157£1,078.50
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200