
ES3DC | |
|---|---|
DigiKey Part Number | 5399-ES3DCTR-ND - Tape & Reel (TR) 5399-ES3DCCT-ND - Cut Tape (CT) 5399-ES3DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3DC |
Description | 1.25V@3A 35NS INDEPENDENT TYPE 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10800 | £1.08 |
| 100 | £0.06730 | £6.73 |
| 500 | £0.04930 | £24.65 |
| 1,000 | £0.04348 | £43.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03604 | £108.12 |
| 6,000 | £0.03228 | £193.68 |
| 9,000 | £0.03036 | £273.24 |
| 15,000 | £0.02821 | £423.15 |
| 21,000 | £0.02693 | £565.53 |
| 30,000 | £0.02569 | £770.70 |
| 75,000 | £0.02296 | £1,722.00 |
| 150,000 | £0.02127 | £3,190.50 |
| 300,000 | £0.01991 | £5,973.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

