
DTA124EE | |
|---|---|
DigiKey Part Number | 5399-DTA124EETR-ND - Tape & Reel (TR) 5399-DTA124EECT-ND - Cut Tape (CT) 5399-DTA124EEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA124EE |
Description | 56@5MA,5V 150MW 30MA 50V SOT-523 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.05000 | £0.50 |
| 100 | £0.03040 | £3.04 |
| 500 | £0.02188 | £10.94 |
| 1,000 | £0.01909 | £19.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01554 | £46.62 |
| 6,000 | £0.01374 | £82.44 |
| 9,000 | £0.01281 | £115.29 |
| 15,000 | £0.01178 | £176.70 |
| 21,000 | £0.01116 | £234.36 |
| 30,000 | £0.01057 | £317.10 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

