


BC847A | |
|---|---|
DigiKey Part Number | 5399-BC847ATR-ND - Tape & Reel (TR) 5399-BC847ACT-ND - Cut Tape (CT) 5399-BC847ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847A |
Description | 45V 110@2MA,5V 200MW 100MA NPN S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03400 | £0.34 |
| 100 | £0.02070 | £2.07 |
| 500 | £0.01476 | £7.38 |
| 1,000 | £0.01284 | £12.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01037 | £31.11 |
| 6,000 | £0.00912 | £54.72 |
| 9,000 | £0.00847 | £76.23 |
| 15,000 | £0.00775 | £116.25 |
| 21,000 | £0.00732 | £153.72 |
| 30,000 | £0.00691 | £207.30 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


