Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23
SOT-323

BC817-40

DigiKey Part Number
5399-BC817-40TR-ND - Tape & Reel (TR)
5399-BC817-40CT-ND - Cut Tape (CT)
5399-BC817-40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-40
Description
TRANS NPN 45V 0.5A SOT-23
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
300 mW
Part Status
Active
Frequency - Transition
100MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Supplier Device Package
SOT-23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABC817-16-HFComchip Technology2,990641-ABC817-16-HFCT-ND£0.24000Parametric Equivalent
BC817-16 RFGTaiwan Semiconductor Corporation4,6231801-BC817-16RFGCT-ND£0.17000Parametric Equivalent
BC817-16-AU_R1_000A1Panjit International Inc.2,7603757-BC817-16-AU_R1_000A1CT-ND£0.10000Parametric Equivalent
BC817-16_R1_00001Panjit International Inc.4,6053757-BC817-16_R1_00001CT-ND£0.11000Parametric Equivalent
BC817-16LT3Gonsemi15,988BC817-16LT3GOSCT-ND£0.10000Parametric Equivalent
In-Stock: 23
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03900£0.39
100£0.02370£2.37
500£0.01700£8.50
1,000£0.01481£14.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.01199£35.97
6,000£0.01056£63.36
9,000£0.00983£88.47
15,000£0.00901£135.15
21,000£0.00852£178.92
30,000£0.00804£241.20
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400