Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 200 mW Surface Mount SOT-23
SOT-323

2SA1037-R

DigiKey Part Number
5399-2SA1037-RTR-ND - Tape & Reel (TR)
5399-2SA1037-RCT-ND - Cut Tape (CT)
5399-2SA1037-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1037-R
Description
50V 200MW 150MA PNP SOT-23
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
200 mW
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,762
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03700£0.37
100£0.02240£2.24
500£0.01606£8.03
1,000£0.01399£13.99
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.01131£33.93
6,000£0.00995£59.70
9,000£0.00926£83.34
15,000£0.00848£127.20
21,000£0.00801£168.21
30,000£0.00756£226.80
75,000£0.00657£492.75
150,000£0.00596£894.00
300,000£0.00544£1,632.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400