


13001 | |
|---|---|
DigiKey Part Number | 5399-13001TR-ND - Tape & Reel (TR) 5399-13001CT-ND - Cut Tape (CT) 5399-13001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 13001 |
Description | 400V 200MA NPN SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 200 mA 8MHz 750 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 20mA, 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 750 mW |
Part Status Active | Frequency - Transition 8MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 400 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 20mA, 100mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05500 | £0.55 |
| 100 | £0.03380 | £3.38 |
| 500 | £0.02434 | £12.17 |
| 1,000 | £0.02127 | £21.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01732 | £51.96 |
| 6,000 | £0.01533 | £91.98 |
| 9,000 | £0.01431 | £128.79 |
| 15,000 | £0.01316 | £197.40 |
| 21,000 | £0.01248 | £262.08 |
| 30,000 | £0.01182 | £354.60 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

