
SXOA2.4576B20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SXOA2.4576B20F30TNN-ND |
Manufacturer | |
Manufacturer Product Number | SXOA2.4576B20F30TNN |
Description | XTAL OSC XO 2.4576MHz CMOS TH |
Customer Reference | |
Detailed Description | 2.4576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Current - Supply (Disable) (Max) | - |
| Tray: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.30100 | £13.01 |
| 100 | £0.59830 | £59.83 |
| 500 | £0.52354 | £261.77 |
| 1,000 | £0.50109 | £501.09 |
| 3,000 | £0.48614 | £1,458.42 |
| Unit Price without VAT: | £1.30100 |
|---|---|
| Unit Price with VAT: | £1.56120 |

