
SX7M26.000D10F20TNN | |
|---|---|
DigiKey Part Number | 5852-SX7M26.000D10F20TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX7M26.000D10F20TNN |
Description | XTAL OSC XO 26.0000MHz CMOS SMD |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.07700 | £10.77 |
| 100 | £0.35150 | £35.15 |
| 500 | £0.27672 | £138.36 |
| 1,000 | £0.26177 | £261.77 |
| 3,000 | £0.24681 | £740.43 |
| Unit Price without VAT: | £1.07700 |
|---|---|
| Unit Price with VAT: | £1.29240 |

